



MDT320E01001 | |
|---|---|
DigiKey Part Number | MDT320E01001TR-ND - Tape & Reel (TR) MDT320E01001CT-ND - Cut Tape (CT) MDT320E01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320E01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320E01001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed E | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 50 | 32,21520 Kč | 1 610,76 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 250 | 28,75468 Kč | 7 188,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 26,26967 Kč | 23 642,70 Kč |
| 1 800 | 25,01620 Kč | 45 029,16 Kč |
| 2 700 | 24,31117 Kč | 65 640,16 Kč |
| 4 500 | 23,45127 Kč | 105 530,72 Kč |
| 6 300 | 22,90172 Kč | 144 280,84 Kč |
| 9 000 | 22,33333 Kč | 200 999,97 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











