LD09S24A4GX00LF (front)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LD09S24A4GX00LF (front)
LD09S24A4GX00LF (back)
LD09S24A4GX00LF
LD09S24A4GX00LF

LD09S24A4GX00LF

DigiKey Part Number
609-5191-ND
Manufacturer
Manufacturer Product Number
LD09S24A4GX00LF
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
LD09S24A4GX00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1027,28100 Kč272,81 Kč
2525,58000 Kč639,50 Kč
5024,35480 Kč1 217,74 Kč
10023,18870 Kč2 318,87 Kč
25021,73624 Kč5 434,06 Kč
50020,69846 Kč10 349,23 Kč
1 08019,60359 Kč21 171,88 Kč
3 24018,14198 Kč58 780,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč