




HM2S10PE5100N9LF | |
|---|---|
DigiKey Part Number | 609-2154-ND |
Manufacturer | |
Manufacturer Product Number | HM2S10PE5100N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S10PE5100N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 258,61100 Kč | 2 586,11 Kč |
| 25 | 242,40080 Kč | 6 060,02 Kč |
| 50 | 230,83100 Kč | 11 541,55 Kč |
| 100 | 219,81760 Kč | 21 981,76 Kč |
| 288 | 204,01816 Kč | 58 757,23 Kč |
| 576 | 194,29128 Kč | 111 911,78 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |











