




HM2R89PA8100N9LF | |
|---|---|
DigiKey Part Number | HM2R89PA8100N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R89PA8100N9LF |
Description | CONN RECEPT 88POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R89PA8100N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | F 11 | |
Number of Positions | 88 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 108,93800 Kč | 1 089,38 Kč |
| 25 | 102,11760 Kč | 2 552,94 Kč |
| 50 | 97,23760 Kč | 4 861,88 Kč |
| 240 | 87,04633 Kč | 20 891,12 Kč |
| 480 | 82,89398 Kč | 39 789,11 Kč |
| 720 | 80,55767 Kč | 58 001,52 Kč |
| 1 200 | 77,70835 Kč | 93 250,02 Kč |
| 2 640 | 73,50899 Kč | 194 063,73 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |














