
77 52 115 ESD | |
|---|---|
DigiKey Part Number | 2172-7752115ESD-ND |
Manufacturer | |
Manufacturer Product Number | 77 52 115 ESD |
Description | DIAGONAL CUTTERS-ESD-COM GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,74000 Kč | 1 534,74 Kč |
| 5 | 1 422,48800 Kč | 7 112,44 Kč |
| 10 | 1 376,75500 Kč | 13 767,55 Kč |
| 25 | 1 318,58200 Kč | 32 964,55 Kč |
| Unit Price without VAT: | 1 534,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,03540 Kč |











