



5646457-1 | |
|---|---|
DigiKey Part Number | A97864-ND |
Manufacturer | |
Manufacturer Product Number | 5646457-1 |
Description | CONN HEADER 88POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646457-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | F 11 | |
Number of Positions | 88 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 20 | 112,88500 Kč | 2 257,70 Kč |
| 40 | 107,49400 Kč | 4 299,76 Kč |
| 60 | 104,46150 Kč | 6 267,69 Kč |
| 100 | 100,76310 Kč | 10 076,31 Kč |
| 260 | 94,19300 Kč | 24 490,18 Kč |
| 500 | 89,94872 Kč | 44 974,36 Kč |
| 1 000 | 85,65903 Kč | 85 659,03 Kč |
| 2 500 | 80,30274 Kč | 200 756,85 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |




