



HM2R78PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-6565-ND |
Manufacturer | |
Manufacturer Product Number | HM2R78PA5108N9LF |
Description | MILLIPACS, B8 SERIES,RIGHT ANGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 (40 + 16 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R78PA5108N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 8 | |
Number of Positions | 56 (40 + 16 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,62000 Kč | 191,62 Kč |
| 10 | 162,82800 Kč | 1 628,28 Kč |
| 25 | 152,61600 Kč | 3 815,40 Kč |
| 50 | 145,33000 Kč | 7 266,50 Kč |
| 100 | 138,39110 Kč | 13 839,11 Kč |
| 250 | 129,72956 Kč | 32 432,39 Kč |
| 864 | 118,87089 Kč | 102 704,45 Kč |
| 1 728 | 113,20487 Kč | 195 618,02 Kč |
| Unit Price without VAT: | 191,62000 Kč |
|---|---|
| Unit Price with VAT: | 231,86020 Kč |








