Similar
Similar
Similar



HM2R65PA5100N9LF | |
|---|---|
DigiKey Part Number | 609-5916-ND |
Manufacturer | |
Manufacturer Product Number | HM2R65PA5100N9LF |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R65PA5100N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,41000 Kč | 1 054,10 Kč |
| 25 | 98,80800 Kč | 2 470,20 Kč |
| 50 | 94,08360 Kč | 4 704,18 Kč |
| 100 | 89,59220 Kč | 8 959,22 Kč |
| 288 | 83,14917 Kč | 23 946,96 Kč |
| 576 | 79,18288 Kč | 45 609,34 Kč |
| 1 152 | 75,40670 Kč | 86 868,52 Kč |
| 2 592 | 71,21822 Kč | 184 597,63 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |
















