
17351252101 | |
|---|---|
DigiKey Part Number | 1195-3025-ND |
Manufacturer | |
Manufacturer Product Number | 17351252101 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17351252101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Daughtercard | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 269,80300 Kč | 2 698,03 Kč |
| 30 | 249,67333 Kč | 7 490,20 Kč |
| 50 | 240,83440 Kč | 12 041,72 Kč |
| 100 | 229,34230 Kč | 22 934,23 Kč |
| 250 | 214,99348 Kč | 53 748,37 Kč |
| 500 | 204,74310 Kč | 102 371,55 Kč |
| 1 000 | 194,98449 Kč | 194 984,49 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |


