


HM2P87PD8111N9LF | |
|---|---|
DigiKey Part Number | 609-2135-ND |
Manufacturer | |
Manufacturer Product Number | HM2P87PD8111N9LF |
Description | CONN HEADER 220POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P87PD8111N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | D 22 | |
Number of Positions | 220 (176 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,15300 Kč | 1 071,53 Kč |
| 25 | 100,42920 Kč | 2 510,73 Kč |
| 50 | 95,62900 Kč | 4 781,45 Kč |
| 192 | 86,96672 Kč | 16 697,61 Kč |
| 384 | 82,81742 Kč | 31 801,89 Kč |
| 576 | 80,48321 Kč | 46 358,33 Kč |
| 1 152 | 76,64507 Kč | 88 295,12 Kč |
| 2 688 | 72,20273 Kč | 194 080,94 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |














