


0451460810 | |
|---|---|
DigiKey Part Number | 900-0451460810-ND |
Manufacturer | |
Manufacturer Product Number | 0451460810 |
Description | P SQUBA 8 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451460810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,25900 Kč | 2 322,59 Kč |
| 25 | 217,71560 Kč | 5 442,89 Kč |
| 50 | 207,32580 Kč | 10 366,29 Kč |
| 100 | 197,43160 Kč | 19 743,16 Kč |
| 250 | 185,07804 Kč | 46 269,51 Kč |
| 500 | 176,25260 Kč | 88 126,30 Kč |
| 1 000 | 167,85192 Kč | 167 851,92 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |











