HM2P65PDF2T5N9LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 79,63200 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 81,95000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 85,95600 Kč
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: 85,60000 Kč
Datasheet
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P65PDF2T5N9LF

DigiKey Part Number
HM2P65PDF2T5N9LF-ND
Manufacturer
Manufacturer Product Number
HM2P65PDF2T5N9LF
Description
CONN HEADER 169POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P65PDF2T5N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
AB 25
Number of Positions
169 (125 + 44 Ground)
Number of Positions Loaded
157
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 152109,68885 Kč126 361,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,68885 Kč
Unit Price with VAT:132,72351 Kč