Similar
Similar
Similar
Similar



HM2P08PKM2K5GFLF | |
|---|---|
DigiKey Part Number | HM2P08PKM2K5GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P08PKM2K5GFLF |
Description | CONN HEADER 150POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 (125 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P08PKM2K5GFLF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 150 (125 + 25 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17021251201 | HARTING | 0 | 17021251201-ND | 178,73500 Kč | Similar |
| 17021252201 | HARTING | 0 | 1195-5254-ND | 183,94000 Kč | Similar |
| 17151251201 | HARTING | 0 | 17151251201-ND | 192,93000 Kč | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 192,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 139,16479 Kč | 160 317,84 Kč |
| Unit Price without VAT: | 139,16479 Kč |
|---|---|
| Unit Price with VAT: | 168,38940 Kč |






