HM2P08PKE128GFLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 139,26500 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 143,32000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 150,32500 Kč
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: 149,70000 Kč
Datasheet
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P08PKE128GFLF

DigiKey Part Number
HM2P08PKE128GFLF-ND
Manufacturer
Manufacturer Product Number
HM2P08PKE128GFLF
Description
CONN HEADER 175POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P08PKE128GFLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5 + 2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
B 25
Voltage Rating
750Vrms
Number of Positions
175 (125 + 50 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17021251201HARTING017021251201-ND139,26500 KčSimilar
17021252201HARTING01195-5254-ND143,32000 KčSimilar
17151251201HARTING017151251201-ND150,32500 KčSimilar
17151252201HARTING51195-5283-ND149,70000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 152160,18776 Kč184 536,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,18776 Kč
Unit Price with VAT:193,82719 Kč