
HFW8S-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW8S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW8S-2STE1HLFCT-ND - Cut Tape (CT) 609-HFW8S-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW8S-2STE1HLF |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW8S-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,40360 Kč | 110,09 Kč |
| 50 | 4,18900 Kč | 209,45 Kč |
| 100 | 3,99110 Kč | 399,11 Kč |
| 250 | 3,74016 Kč | 935,04 Kč |
| 500 | 3,56082 Kč | 1 780,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39073 Kč | 3 390,73 Kč |
| 2 000 | 3,22876 Kč | 6 457,52 Kč |
| 3 000 | 3,13764 Kč | 9 412,92 Kč |
| 5 000 | 3,02648 Kč | 15 132,40 Kč |
| 7 000 | 2,95548 Kč | 20 688,36 Kč |
| 10 000 | 2,88204 Kč | 28 820,40 Kč |
| 25 000 | 2,70164 Kč | 67 541,00 Kč |
| 50 000 | 2,57279 Kč | 128 639,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


