
MDCOG240128B6W-FPTLW | |
---|---|
DigiKey Part Number | 3086-MDCOG240128B6W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MDCOG240128B6W-FPTLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, SPI 5.14" (130.74mm) 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.14" (130.74mm) | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, SPI | |
Controller Type | ST7586S | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 995,26000 Kč | 995,26 Kč |
10 | 918,81100 Kč | 9 188,11 Kč |
30 | 853,19667 Kč | 25 595,90 Kč |
50 | 796,33100 Kč | 39 816,55 Kč |
100 | 774,04280 Kč | 77 404,28 Kč |
200 | 743,21440 Kč | 148 642,88 Kč |
300 | 708,42830 Kč | 212 528,49 Kč |
500 | 690,09790 Kč | 345 048,95 Kč |
Unit Price without VAT: | 995,26000 Kč |
---|---|
Unit Price with VAT: | 1 204,26460 Kč |