PCB-C-08-T-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB-C-08-T-SMT

DigiKey Part Number
2057-PCB-C-08-T-SMT-ND
Manufacturer
Manufacturer Product Number
PCB-C-08-T-SMT
Description
CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
107,56100 Kč75,61 Kč
257,08240 Kč177,06 Kč
566,68786 Kč374,52 Kč
1126,36804 Kč713,22 Kč
2805,96854 Kč1 671,19 Kč
5045,72577 Kč2 885,79 Kč
1 0085,45217 Kč5 495,79 Kč
2 5205,11071 Kč12 878,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč