HFW4R-2STE1H1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW4R-2STE1H1LF
HFW4R-2STE1H1LF

HFW4R-2STE1H1LF

DigiKey Part Number
609-HFW4R-2STE1H1LFTR-ND - Tape & Reel (TR)
609-HFW4R-2STE1H1LFCT-ND - Cut Tape (CT)
609-HFW4R-2STE1H1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW4R-2STE1H1LF
Description
CONN FFC FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW4R-2STE1H1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,49400 Kč34,94 Kč
253,27520 Kč81,88 Kč
503,12380 Kč156,19 Kč
1002,97230 Kč297,23 Kč
2502,78616 Kč696,54 Kč
5002,65272 Kč1 326,36 Kč
1 0002,52579 Kč2 525,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,40507 Kč4 810,14 Kč
4 0002,29014 Kč9 160,56 Kč
6 0002,22548 Kč13 352,88 Kč
10 0002,14668 Kč21 466,80 Kč
14 0002,09631 Kč29 348,34 Kč
20 0002,04423 Kč40 884,60 Kč
50 0001,91631 Kč95 815,50 Kč
100 0001,82492 Kč182 492,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč