
84981-4 | |
|---|---|
DigiKey Part Number | A101369TR-ND - Tape & Reel (TR) A101369CT-ND - Cut Tape (CT) A101369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84981-4 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84981-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,95610 Kč | 795,61 Kč |
| 250 | 7,45680 Kč | 1 864,20 Kč |
| 500 | 7,10026 Kč | 3 550,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,70158 Kč | 10 052,37 Kč |
| 3 000 | 6,38157 Kč | 19 144,71 Kč |
| 4 500 | 6,20155 Kč | 27 906,98 Kč |
| 7 500 | 5,98211 Kč | 44 865,82 Kč |
| 10 500 | 5,84180 Kč | 61 338,90 Kč |
| 15 000 | 5,69672 Kč | 85 450,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








