4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1735360-4

DigiKey Part Number
A117877TR-ND - Tape & Reel (TR)
A117877CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1735360-4
Description
CONN FFC FPC BOTTOM 4POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1735360-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,31800 Kč113,18 Kč
2510,59960 Kč264,99 Kč
5010,09580 Kč504,79 Kč
1009,61080 Kč961,08 Kč
2509,00900 Kč2 252,25 Kč
5008,57810 Kč4 289,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,09669 Kč12 145,04 Kč
3 0007,71019 Kč23 130,57 Kč
4 5007,49274 Kč33 717,33 Kč
7 5007,22762 Kč54 207,15 Kč
10 5007,05817 Kč74 110,78 Kč
15 0006,88288 Kč103 243,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč