
HE0000210V00011 | |
|---|---|
DigiKey Part Number | 609-HE0000210V00011TR-ND - Tape & Reel (TR) 609-HE0000210V00011CT-ND - Cut Tape (CT) 609-HE0000210V00011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HE0000210V00011 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HE0000210V00011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1 | |
Number of Positions | 2 (Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 53,92900 Kč | 539,29 Kč |
| 25 | 50,54200 Kč | 1 263,55 Kč |
| 50 | 48,12840 Kč | 2 406,42 Kč |
| 100 | 45,82730 Kč | 4 582,73 Kč |
| 250 | 42,95772 Kč | 10 739,43 Kč |
| 500 | 40,90750 Kč | 20 453,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 37,68591 Kč | 60 297,46 Kč |
| 3 200 | 35,88912 Kč | 114 845,18 Kč |
| 4 800 | 34,87818 Kč | 167 415,26 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |




