
F31K-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11012 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,99900 Kč | 79,99 Kč |
| 25 | 7,49400 Kč | 187,35 Kč |
| 50 | 7,14020 Kč | 357,01 Kč |
| 100 | 6,79700 Kč | 679,70 Kč |
| 250 | 6,37056 Kč | 1 592,64 Kč |
| 500 | 6,06618 Kč | 3 033,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,70244 Kč | 6 842,93 Kč |
| 2 400 | 5,43011 Kč | 13 032,26 Kč |
| 3 600 | 5,27694 Kč | 18 996,98 Kč |
| 6 000 | 5,09017 Kč | 30 541,02 Kč |
| 8 400 | 4,97076 Kč | 41 754,38 Kč |
| 12 000 | 4,84729 Kč | 58 167,48 Kč |
| 30 000 | 4,54406 Kč | 136 321,80 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |











