Similar
Similar
Similar
Similar
Similar
Similar

DEPV09S565GTLF | |
|---|---|
DigiKey Part Number | 609-2828-ND |
Manufacturer | |
Manufacturer Product Number | DEPV09S565GTLF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEPV09S565GTLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177DFE09SAM4 | Amphenol CS (Commercial Products) | 0 | L177DFE09SAM4-ND | 162,90960 Kč | Similar |
| L177DFEH09SAM4 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAM4-ND | 162,34130 Kč | Similar |
| L177DFEH09SAM4RM6 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAM4RM6-ND | 172,71170 Kč | Similar |
| L177DFEH09SAZ4 | Amphenol CS (Commercial Products) | 0 | L177DFEH09SAZ4-ND | 165,43730 Kč | Similar |
| L77DE09S1AON | Amphenol CS (Commercial Products) | 0 | L77DE09S1AON-ND | 120,88995 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 229,22222 Kč | 115 528,00 Kč |
| Unit Price without VAT: | 229,22222 Kč |
|---|---|
| Unit Price with VAT: | 277,35889 Kč |




