L177DFE09SAM4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 49,84000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 122,74181 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 186,68611 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 128,57250 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 229,22222 Kč
Datasheet
Image for L177DFE09SAM4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177DFE09SAM4

DigiKey Part Number
L177DFE09SAM4-ND
Manufacturer
Manufacturer Product Number
L177DFE09SAM4
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.319" (8.10mm)
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-009-213R531NorComp Inc.0182-09FE-ND49,84000 KčSimilar
5745395-3TE Connectivity AMP Connectors05745395-3-ND122,74181 KčSimilar
DEP09S565MTLFAmphenol CS (FCI)0DEP09S565MTLF-ND186,68611 KčSimilar
DEPV09S564MTLFAmphenol CS (FCI)0DEPV09S564MTLF-ND128,57250 KčSimilar
DEPV09S565GTLFAmphenol CS (FCI)0609-2828-ND229,22222 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200162,90960 Kč32 581,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,90960 Kč
Unit Price with VAT:197,12062 Kč