Similar
Similar
Similar

L177DFEH09SAZ4 | |
|---|---|
DigiKey Part Number | L177DFEH09SAZ4-ND |
Manufacturer | |
Manufacturer Product Number | L177DFEH09SAZ4 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745395-3 | TE Connectivity AMP Connectors | 0 | 5745395-3-ND | 122,74181 Kč | Similar |
| DEP09S565MTLF | Amphenol CS (FCI) | 0 | DEP09S565MTLF-ND | 186,68611 Kč | Similar |
| DEPV09S564MTLF | Amphenol CS (FCI) | 0 | DEPV09S564MTLF-ND | 128,57250 Kč | Similar |
| DEPV09S565GTLF | Amphenol CS (FCI) | 0 | 609-2828-ND | 229,22222 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 165,43730 Kč | 33 087,46 Kč |
| Unit Price without VAT: | 165,43730 Kč |
|---|---|
| Unit Price with VAT: | 200,17913 Kč |






