D09S33E6RL12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 350
Unit Price: 76,43000 Kč
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: 62,57000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 34,19400 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 28,90160 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 35 438
Unit Price: 15,96000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 28
Unit Price: 448,94000 Kč
Datasheet
Image for D09S33E6RL12LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S33E6RL12LF

DigiKey Part Number
D09S33E6RL12LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D09S33E6RL12LF
Description
CONN DSUB RCPT 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S33E6RL12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Guide, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45063,27491 Kč28 473,71 Kč
Manufacturers Standard Package
Unit Price without VAT:63,27491 Kč
Unit Price with VAT:76,56264 Kč