Similar
Similar

D09P91C6PX00LF | |
|---|---|
DigiKey Part Number | D09P91C6PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P91C6PX00LF |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P91C6PX00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17TF0901101 | Amphenol CS (Commercial Products) | 0 | L17TF0901101-ND | 42,81074 Kč | Similar |
| L17TF0901112 | Amphenol CS (Commercial Products) | 0 | L17TF0901112-ND | 52,61869 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 31,84931 Kč | 11 465,75 Kč |
| Unit Price without VAT: | 31,84931 Kč |
|---|---|
| Unit Price with VAT: | 38,53767 Kč |





