L17TF0901112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 82,60139 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,87658 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 211
Unit Price: 52,08000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,03364 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 57,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,80572 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,14111 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17TF0901112
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF0901112

DigiKey Part Number
L17TF0901112-ND
Manufacturer
Manufacturer Product Number
L17TF0901112
Description
CONN D-SUB RCPT 9POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF0901112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56752,61869 Kč29 834,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,61869 Kč
Unit Price with VAT:63,66861 Kč