9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P24B4GX00LF

DigiKey Part Number
609-D09P24B4GX00LF-ND
Manufacturer
Manufacturer Product Number
D09P24B4GX00LF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P24B4GX00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DS 09 PP/ZAssmann WSW Components5 896AE10973-ND20,86000 KčSimilar
FCE17E09PE250Amphenol CS (Commercial Products)2FCE17E09PE250-ND275,29000 KčSimilar
L717DE09PUAmphenol CS (Commercial Products)100L717DE09PU-ND136,39000 KčSimilar
L717SDE09POL2C309Amphenol CS (Commercial Products)610L717SDE09POL2C309-ND37,75000 KčSimilar
L717SDEG09POL2C309Amphenol CS (Commercial Products)530L717SDEG09POL2C309-ND37,54000 KčSimilar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1039,37500 Kč393,75 Kč
2536,90600 Kč922,65 Kč
5035,14560 Kč1 757,28 Kč
18032,10472 Kč5 778,85 Kč
36030,57183 Kč11 005,86 Kč
54029,70981 Kč16 043,30 Kč
1 08028,29203 Kč30 555,39 Kč
2 52026,65126 Kč67 161,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč