L717SDEG09POL2C309 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 606,26960 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 82,67048 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 95,98914 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 44,60120 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 7 074
Unit Price: 13,96000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 262
Unit Price: 52,08000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 244
Unit Price: 52,49000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 54,78000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
L717SDEG09POL2C309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717SDEG09POL2C309

DigiKey Part Number
L717SDEG09POL2C309-ND
Manufacturer
Manufacturer Product Number
L717SDEG09POL2C309
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,87000 Kč36,87 Kč
1031,28700 Kč312,87 Kč
2529,32880 Kč733,22 Kč
5027,92880 Kč1 396,44 Kč
10026,59370 Kč2 659,37 Kč
25024,92684 Kč6 231,71 Kč
54023,60811 Kč12 748,38 Kč
1 08022,48135 Kč24 279,86 Kč
2 70021,07448 Kč56 901,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,87000 Kč
Unit Price with VAT:44,61270 Kč