
98424-F52B14ALF | |
---|---|
DigiKey Part Number | 609-98424-F52B14ALFTR-ND - Tape & Reel (TR) 609-98424-F52B14ALFCT-ND - Cut Tape (CT) 609-98424-F52B14ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-F52B14ALF |
Description | CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-F52B14ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,29000 Kč | 32,29 Kč |
10 | 27,35000 Kč | 273,50 Kč |
100 | 23,24420 Kč | 2 324,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 17,40972 Kč | 10 445,83 Kč |
1 200 | 16,57877 Kč | 19 894,52 Kč |
1 800 | 16,11131 Kč | 29 000,36 Kč |
3 000 | 15,84122 Kč | 47 523,66 Kč |
Unit Price without VAT: | 32,29000 Kč |
---|---|
Unit Price with VAT: | 39,07090 Kč |