
GBUA6M-BP | |
|---|---|
DigiKey Part Number | 353-GBUA6M-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBUA6M-BP |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,35600 Kč | 123,56 Kč |
| 100 | 9,32300 Kč | 932,30 Kč |
| 500 | 7,20920 Kč | 3 604,60 Kč |
| 1 000 | 6,37373 Kč | 6 373,73 Kč |
| 2 000 | 5,95473 Kč | 11 909,46 Kč |
| 5 000 | 5,74143 Kč | 28 707,15 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |











