
91931-31109LF | |
|---|---|
DigiKey Part Number | 609-5809-2-ND - Tape & Reel (TR) 609-5809-1-ND - Cut Tape (CT) 609-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31109LF |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 49,83240 Kč | 1 245,81 Kč |
| 50 | 47,45120 Kč | 2 372,56 Kč |
| 100 | 45,18350 Kč | 4 518,35 Kč |
| 250 | 42,35380 Kč | 10 588,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,01718 Kč | 31 213,74 Kč |
| 1 600 | 37,15623 Kč | 59 449,97 Kč |
| 2 400 | 36,10913 Kč | 86 661,91 Kč |
| 4 000 | 34,83227 Kč | 139 329,08 Kč |
| 5 600 | 34,01597 Kč | 190 489,43 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


















