
11123001702 | |
|---|---|
DigiKey Part Number | 11123001702-ND |
Manufacturer | |
Manufacturer Product Number | 11123001702 |
Description | HAN-YELLOCK 30 PANEL FEED THROUG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.937" L x 2.756" W x 2.953" H (100.00mm x 70.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 974,92000 Kč | 3 974,92 Kč |
| Unit Price without VAT: | 3 974,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 809,65320 Kč |











