
2-33465-1 | |
|---|---|
DigiKey Part Number | A27072TR-ND - Tape & Reel (TR) A27072CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33465-1 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33465-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,40100 Kč | 724,01 Kč |
| 25 | 67,85720 Kč | 1 696,43 Kč |
| 50 | 64,61500 Kč | 3 230,75 Kč |
| 100 | 61,52830 Kč | 6 152,83 Kč |
| 250 | 57,67480 Kč | 14 418,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 54,97528 Kč | 41 231,46 Kč |
| 1 500 | 52,35361 Kč | 78 530,42 Kč |
| 2 250 | 50,87844 Kč | 114 476,49 Kč |
| 3 750 | 49,07966 Kč | 184 048,72 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |











