100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083101JP

DigiKey Part Number
60-741C083101JPTR-ND - Tape & Reel (TR)
60-741C083101JPCT-ND - Cut Tape (CT)
60-741C083101JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083101JP
Description
RES ARRAY 4 RES 100 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,74300 Kč17,43 Kč
251,47000 Kč36,75 Kč
501,29340 Kč64,67 Kč
1001,14230 Kč114,23 Kč
2500,97600 Kč244,00 Kč
5000,87142 Kč435,71 Kč
1 0000,78281 Kč782,81 Kč
5 0000,62473 Kč3 123,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61810 Kč6 181,00 Kč
20 0000,57114 Kč11 422,80 Kč
30 0000,54701 Kč16 410,30 Kč
50 0000,51972 Kč25 986,00 Kč
70 0000,50345 Kč35 241,50 Kč
100 0000,48757 Kč48 757,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč