Similar

91930-21131LF | |
|---|---|
DigiKey Part Number | 609-1593-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21131LF |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 29 | 74,18103 Kč | 2 151,25 Kč |
| 58 | 70,63655 Kč | 4 096,92 Kč |
| 116 | 67,26422 Kč | 7 802,65 Kč |
| 261 | 63,52337 Kč | 16 579,60 Kč |
| 522 | 60,49234 Kč | 31 577,00 Kč |
| 1 015 | 59,38090 Kč | 60 271,61 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


















