



GT11MSABE | |
|---|---|
DigiKey Part Number | CKN1783TR-ND - Tape & Reel (TR) CKN1783CT-ND - Cut Tape (CT) CKN1783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT11MSABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT11MSABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 155,21700 Kč | 1 552,17 Kč |
| 25 | 146,37280 Kč | 3 659,32 Kč |
| 50 | 140,00200 Kč | 7 000,10 Kč |
| 100 | 133,89790 Kč | 13 389,79 Kč |
| 250 | 126,22232 Kč | 31 555,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 119,28368 Kč | 71 570,21 Kč |
| 1 200 | 114,04976 Kč | 136 859,71 Kč |
| 1 800 | 111,09062 Kč | 199 963,12 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |











