



89361-710LF | |
|---|---|
DigiKey Part Number | 609-3141-ND |
Manufacturer | |
Manufacturer Product Number | 89361-710LF |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-710LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| 10 | 25,59100 Kč | 255,91 Kč |
| 25 | 23,99360 Kč | 599,84 Kč |
| 50 | 22,84500 Kč | 1 142,25 Kč |
| 100 | 21,75060 Kč | 2 175,06 Kč |
| 250 | 20,38820 Kč | 5 097,05 Kč |
| 500 | 19,41450 Kč | 9 707,25 Kč |
| 1 120 | 18,34049 Kč | 20 541,35 Kč |
| 3 360 | 16,97305 Kč | 57 029,45 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |










