



87545-4111CLF | |
|---|---|
DigiKey Part Number | 609-87545-4111CLFTR-ND - Tape & Reel (TR) 609-87545-4111CLFCT-ND - Cut Tape (CT) 609-87545-4111CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87545-4111CLF |
Description | CONN MOD JACK 6P6C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87545-4111CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 Kč | 37,70 Kč |
| 10 | 32,12000 Kč | 321,20 Kč |
| 25 | 30,09520 Kč | 752,38 Kč |
| 50 | 28,65800 Kč | 1 432,90 Kč |
| 100 | 27,28940 Kč | 2 728,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 24,97874 Kč | 8 742,56 Kč |
| 700 | 23,78637 Kč | 16 650,46 Kč |
| 1 050 | 23,11554 Kč | 24 271,32 Kč |
| 1 750 | 22,29750 Kč | 39 020,62 Kč |
| 2 450 | 21,77475 Kč | 53 348,14 Kč |
| 3 500 | 21,23404 Kč | 74 319,14 Kč |
| 8 750 | 19,90596 Kč | 174 177,15 Kč |
| Unit Price without VAT: | 37,70000 Kč |
|---|---|
| Unit Price with VAT: | 45,61700 Kč |





