



9913-062 | |
|---|---|
DigiKey Part Number | 492-1041-ND |
Manufacturer | |
Manufacturer Product Number | 9913-062 |
Description | ROUND SPACER #2 NYLON 1/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.063" (1.60mm) 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.063" (1.60mm) 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,38600 Kč | 6,93 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 0,99740 Kč | 99,74 Kč |
| 250 | 0,90880 Kč | 227,20 Kč |
| 500 | 0,85126 Kč | 425,63 Kč |
| 1 000 | 0,79939 Kč | 799,39 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



