



9913-125 | |
|---|---|
DigiKey Part Number | 492-1042-ND |
Manufacturer | |
Manufacturer Product Number | 9913-125 |
Description | ROUND SPACER #2 NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-125 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,33400 Kč | 6,67 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 25 | 1,09280 Kč | 27,32 Kč |
| 50 | 1,01360 Kč | 50,68 Kč |
| 100 | 0,94060 Kč | 94,06 Kč |
| 250 | 0,85756 Kč | 214,39 Kč |
| 500 | 0,80252 Kč | 401,26 Kč |
| 1 000 | 0,75372 Kč | 753,72 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









