
8655MH5011LF | |
|---|---|
DigiKey Part Number | 609-1457-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH5011LF |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH5011LF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655MH5001BKLF | Amphenol CS (FCI) | 0 | 609-8655MH5001BKLF-ND | 257,45910 Kč | MFR Recommended |
| 5745175-6 | TE Connectivity AMP Connectors | 0 | A114020-ND | 546,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,85000 Kč | 605,85 Kč |
| 10 | 515,00600 Kč | 5 150,06 Kč |
| 25 | 482,75480 Kč | 12 068,87 Kč |
| 50 | 459,72200 Kč | 22 986,10 Kč |
| 100 | 437,79450 Kč | 43 779,45 Kč |
| Unit Price without VAT: | 605,85000 Kč |
|---|---|
| Unit Price with VAT: | 733,07850 Kč |



















