Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655AMDT1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AMDT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AMDT1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AMDT1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,01000 Kč | 313,01 Kč |
| 10 | 266,07200 Kč | 2 660,72 Kč |
| 25 | 249,40040 Kč | 6 235,01 Kč |
| 50 | 237,49040 Kč | 11 874,52 Kč |
| 100 | 226,15910 Kč | 22 615,91 Kč |
| 250 | 212,01056 Kč | 53 002,64 Kč |
| 500 | 201,90192 Kč | 100 950,96 Kč |
| 1 000 | 192,27807 Kč | 192 278,07 Kč |
| Unit Price without VAT: | 313,01000 Kč |
|---|---|
| Unit Price with VAT: | 378,74210 Kč |



















