
BNDN1000 | |
|---|---|
DigiKey Part Number | 1885-BNDN1000-ND |
Manufacturer | |
Manufacturer Product Number | BNDN1000 |
Description | DIN RAIL 34MMX10MM SLOT 39" ALU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.370" W x 0.413" H (34.80mm x 10.49mm) Slotted Aluminum 39.000" (990.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer IDEC | Size 1.370" W x 0.413" H (34.80mm x 10.49mm) |
Packaging Bulk | Length 39.000" (990.60mm) |
Part Status Active | Material Aluminum |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 199,29200 Kč | 1 992,92 Kč |
| 25 | 184,63960 Kč | 4 615,99 Kč |
| 50 | 174,46820 Kč | 8 723,41 Kč |
| 100 | 165,15980 Kč | 16 515,98 Kč |
| 250 | 154,21604 Kč | 38 554,01 Kč |
| 500 | 146,95450 Kč | 73 477,25 Kč |
| 1 000 | 140,53247 Kč | 140 532,47 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |





