
| 86553150TLF | |
|---|---|
| DigiKey Part Number | 609-1452-ND | 
| Manufacturer | |
| Manufacturer Product Number | 86553150TLF | 
| Description | CONN DSUB 25POS SOCKET METAL CAP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Female | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 86553150TLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Accessory Type | Cap (Cover) | |
| For Use With/Related Products | D-Sub Connectors, Female | |
| Features | - | |
| Number of Positions | 25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč | 
| 10 | 39,84300 Kč | 398,43 Kč | 
| 25 | 37,34280 Kč | 933,57 Kč | 
| 50 | 35,55740 Kč | 1 777,87 Kč | 
| 200 | 32,24100 Kč | 6 448,20 Kč | 
| 400 | 30,70185 Kč | 12 280,74 Kč | 
| 600 | 29,83580 Kč | 17 901,48 Kč | 
| 1 000 | 28,77969 Kč | 28 779,69 Kč | 
| 2 600 | 26,90448 Kč | 69 951,65 Kč | 
| Unit Price without VAT: | 46,81000 Kč | 
|---|---|
| Unit Price with VAT: | 56,64010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic