
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Shielded | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,08000 Kč | 166,08 Kč |
| 10 | 141,11900 Kč | 1 411,19 Kč |
| 25 | 132,27840 Kč | 3 306,96 Kč |
| 50 | 125,96320 Kč | 6 298,16 Kč |
| 100 | 119,94920 Kč | 11 994,92 Kč |
| 250 | 112,44236 Kč | 28 110,59 Kč |
| 500 | 107,07924 Kč | 53 539,62 Kč |
| 1 000 | 101,97294 Kč | 101 972,94 Kč |
| Unit Price without VAT: | 166,08000 Kč |
|---|---|
| Unit Price with VAT: | 200,95680 Kč |




