Connector Cap (Cover), Screen For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML019S

DigiKey Part Number
5073-DML019S-ND
Manufacturer
Manufacturer Product Number
DML019S
Description
COVER FOR DB25F/HD44F SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Female
Features
4-40, Hardware Included, Shielded
Number of Positions
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10177,91600 Kč1 779,16 Kč
25166,75760 Kč4 168,94 Kč
50158,79520 Kč7 939,76 Kč
100151,21710 Kč15 121,71 Kč
250141,75244 Kč35 438,11 Kč
500134,99194 Kč67 495,97 Kč
1 000128,55648 Kč128 556,48 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč