
165X16789X | |
|---|---|
DigiKey Part Number | 626-1249-ND |
Manufacturer | |
Manufacturer Product Number | 165X16789X |
Description | CONN CAP DB25 PLUG W/FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | 4-40, Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 68,43400 Kč | 684,34 Kč |
| 25 | 64,14360 Kč | 1 603,59 Kč |
| 50 | 61,07440 Kč | 3 053,72 Kč |
| 100 | 58,15690 Kč | 5 815,69 Kč |
| 250 | 54,51528 Kč | 13 628,82 Kč |
| 500 | 51,91394 Kč | 25 956,97 Kč |
| 1 000 | 49,43719 Kč | 49 437,19 Kč |
| 2 500 | 46,34511 Kč | 115 862,77 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |



