
863093C09ALF | |
|---|---|
DigiKey Part Number | 609-1429-ND |
Manufacturer | |
Manufacturer Product Number | 863093C09ALF |
Description | CONN BACKSHELL 9POS 90DEG BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 863093C09ALF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 90° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 49,74000 Kč | 497,40 Kč |
| 25 | 46,61640 Kč | 1 165,41 Kč |
| 50 | 44,38460 Kč | 2 219,23 Kč |
| 100 | 42,26370 Kč | 4 226,37 Kč |
| 250 | 39,61628 Kč | 9 904,07 Kč |
| 500 | 37,72552 Kč | 18 862,76 Kč |
| 1 000 | 35,92527 Kč | 35 925,27 Kč |
| 2 500 | 33,67771 Kč | 84 194,27 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |





















